Wurth Elektronik 6071 Series, Jack Through Hole BNC Connector, Solder Termination, Straight Body

RS Stock No.:
291-927
Mfr. Part No.:
60712002241502
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Straight

Series

6071

COO (Country of Origin):
TW
The Wurth Elektronik BNC PCB THT Jack is designed for through-hole mounting on PCBs. It's commonly used in applications where coaxial cable connections are required, particularly in RF and telecommunication systems. It is also used in network and communications, RF test and measurement equipment, industrial applications, high power machinery and outdoor or humidity environment.

Interface is MIL STD 348
Mating Cycle is 200 Cycles
Impedance is 50 ohms
Insulation Resistance is 5000Mohms
Withstanding Voltage is 1500Vrms
Plating is Nickel and Gold
Mating is bayonet lock

Related links