Rosenberger 51Z101 Series Panel Mount Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 649-939
- Mfr. Part No.:
- 51Z101-006A
- Brand:
- Rosenberger
Subtotal (1 bag of 100 units)*
£2,621.58
(exc. VAT)
£3,145.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,621.58 | £26.216 |
*price indicative
- RS Stock No.:
- 649-939
- Mfr. Part No.:
- 51Z101-006A
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Coaxial Connector Type | BNC | |
| Product Type | RF Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Operating Frequency | 10GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 155°C | |
| Series | 51Z101 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, MIL-STD-202 | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Coaxial Connector Type BNC | ||
Product Type RF Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Operating Frequency 10GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 155°C | ||
Series 51Z101 | ||
Contact Gender Female | ||
Standards/Approvals RoHS, MIL-STD-202 | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- HU
The Rosenberger Cable feed through offers 50 ohm impedance and supports frequencies from dc to 10 ghz with outer contact resistance less than or equal to 1 mohm.
RoHS compliant
Related links
- Rosenberger 51K504 Series Panel Mount Female BNC Straight Body Solder
- Rosenberger 51K553 Series Panel Mount Female BNC Straight Body Solder
- Rosenberger 71 Series Panel Mount Female BNC Straight Body Solder
- Staubli BNC Series Panel Mount Female BNC, Straight Body Solder
- Telegartner BNC Series Panel Mount Female BNC Straight Body Solder
- Telegartner BNC Series Panel Mount Female BNC Straight Body Solder
- Cinch BNC Series Panel Mount Female BNC Straight Body Solder
- RS PRO BNC Series Panel Mount Female BNC Straight Body Solder

