TE Connectivity 10520 Series, Plug Cable Mount SMA Connector, Crimp Termination, Right Angle Body
- RS Stock No.:
- 508-284
- Mfr. Part No.:
- 1052072-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£156.57
(exc. VAT)
£187.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.57 | £15.657 |
*price indicative
- RS Stock No.:
- 508-284
- Mfr. Part No.:
- 1052072-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Series | 10520 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Series 10520 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA right-angle cable plug is engineered for optimum performance in high-frequency applications. Designed for seamless integration with RF connectors, it ensures reliable signal transmission with minimal loss. The stainless steel body, passivated for enhanced durability, provides robust protection against environmental factors. Featuring a unique crimp termination method, this connector is compatible with a variety of RF cable types, making it versatile for different installations. Its precision engineering includes captivated contacts for reliability, making it an ideal choice for both commercial and industrial use.
Compatible with popular RF cable types
Sealable design enhances connection reliability
Easy to install with a crimp termination method
Durable stainless steel construction ensures longevity
Passivated finish prevents corrosion and wear
Optimized for operation up to 6 GHz frequency
Lightweight design reduces overall system weight
Capable of maintaining impedance for superior performance
Sealable design enhances connection reliability
Easy to install with a crimp termination method
Durable stainless steel construction ensures longevity
Passivated finish prevents corrosion and wear
Optimized for operation up to 6 GHz frequency
Lightweight design reduces overall system weight
Capable of maintaining impedance for superior performance
Related links
- TE Connectivity 10520 Series Crimp Termination, Straight Body
- TE Connectivity Crimp Termination, Right Angle Body
- L-Com BAC Series Crimp Termination, Right Angle Body
- Huber+Suhner 16_SMA-50-2-106/111_NH Series Crimp Termination, Right Angle Body
- Huber+Suhner 16_SMA-50-3-146/133_NH Series Crimp Termination, Right Angle Body
- Huber+Suhner 16_SMA-50-3-106/111_NH Series Crimp Termination, Right Angle Body
- Huber+Suhner 16_SMA-50-2-105/111_NH Series Crimp Termination, Right Angle Body
- TE Connectivity 10564 Series Crimp Termination, Right Angle Body