TE Connectivity 5227 Series, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 476-619
- Mfr. Part No.:
- 5227079-9
- Brand:
- TE Connectivity
Subtotal (1 box of 40 units)*
£159.12
(exc. VAT)
£190.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £159.12 | £3.978 |
*price indicative
- RS Stock No.:
- 476-619
- Mfr. Part No.:
- 5227079-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 5227 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5227 | ||
- COO (Country of Origin):
- MX
The TE Connectivity BNC-PLUG is expertly engineered to meet the demanding needs of RF applications. This high-quality connector is crafted with precision to ensure reliable signal transmission in various communications systems. With its robust design, the plug is compatible with an array of coaxial cable types, offering versatility for different installations. The nickel-plated brass body not only enhances durability but also guarantees optimal performance in various operational conditions, making it an ideal choice for professionals seeking dependable connectivity solutions. Additionally, its thoughtful construction allows for easy crimp termination, ensuring a secure fit that withstands the rigours of daily use. The connector's bayonet coupling mechanism provides a secure connection, preventing accidental disconnections even in high-movement environments.
Sealable design allows for effective protection against environmental contaminants
Straight cable orientation facilitates straightforward installation in various setups
Mechanical attachment with a detent mechanism ensures a dependable connection
Electrical characteristics support an impedance of 50 Ω for stable signal integrity
The dual crimp method provides enhanced reliability for wire and cable terminations
Made from quality materials, ensuring longevity and resistance to wear over time
Suitable for operating frequencies up to 4 GHz, broadening its application potential
Halogen-free materials contribute to eco-friendly product compliance
Straight cable orientation facilitates straightforward installation in various setups
Mechanical attachment with a detent mechanism ensures a dependable connection
Electrical characteristics support an impedance of 50 Ω for stable signal integrity
The dual crimp method provides enhanced reliability for wire and cable terminations
Made from quality materials, ensuring longevity and resistance to wear over time
Suitable for operating frequencies up to 4 GHz, broadening its application potential
Halogen-free materials contribute to eco-friendly product compliance
Related links
- TE Connectivity 5227 Series Crimp Termination, Straight Body
- TE Connectivity 5227 Series Cable Mount BNC Connector Crimp Termination, Straight Body
- TE Connectivity 4-5227 Series Plug Cable Mount BNC Connector Crimp Termination, Right Angle Body
- TE Connectivity 2-522 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 41358 Series Plug Cable BNC Connector Straight Body
- TE Connectivity BNC Series 75Ω Straight Body
- TE Connectivity 2270 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 2446052 Series Plug Cable Mount BNC Connector Straight Body

