TE Connectivity 1-5413589-0 Series, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 467-880
- Mfr. Part No.:
- 1-5413589-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£139.98
(exc. VAT)
£167.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.98 | £9.332 |
*price indicative
- RS Stock No.:
- 467-880
- Mfr. Part No.:
- 1-5413589-0
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 1-5413589-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 1-5413589-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity kit plug 75-ohm BNC hex crimp connector is expertly designed for high-frequency applications, offering reliable connectivity in RF environments. With a robust brass construction and nickel plating, this connector is built to endure the rigours of frequent use while maintaining excellent electrical performance. The unique bayonet coupling mechanism ensures quick and secure connections, making it an ideal choice for both professional and commercial settings. This connector is engineered for seamless integration with 75-ohm coaxial cables, facilitating efficient signal transmission and minimal loss. Whether youre in telecommunications, broadcasting, or any other industry requiring reliable RF connections, this solution excels in performance and durability.
Crafted from high-quality brass to ensure long-lasting performance
Bayonet coupling mechanism allows for effortless attachment and detachment
Designed to accommodate 75-ohm coaxial cables for superior signal integrity
Nickel plating enhances corrosion resistance and prolongs lifespan
Hex crimp termination method provides a strong and secure connection
Commercial-grade dielectric material ensures reliable performance under various conditions
Straight cable orientation simplifies installation in tight spaces
Sealable design enhances protection against environmental factors
Bayonet coupling mechanism allows for effortless attachment and detachment
Designed to accommodate 75-ohm coaxial cables for superior signal integrity
Nickel plating enhances corrosion resistance and prolongs lifespan
Hex crimp termination method provides a strong and secure connection
Commercial-grade dielectric material ensures reliable performance under various conditions
Straight cable orientation simplifies installation in tight spaces
Sealable design enhances protection against environmental factors
Related links
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- TE Connectivity BT2002 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series 75Ω Straight Body
- TE Connectivity 1-221 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 2446052 Series Plug Cable Mount BNC Connector Straight Body
- L-Com BAC Series Crimp Termination, Straight Body
- TE Connectivity 2446053 Series Plug Cable Mount BNC Connector Straight Body
- Molex 73174 Series Plug Cable Mount BNC Connector Straight Body