Molex 73174 Series Plug Cable Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 476-439
- Mfr. Part No.:
- 73174-0093
- Brand:
- Molex
Subtotal (1 pack of 40 units)*
£162.43
(exc. VAT)
£194.92
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £162.43 | £4.061 |
*price indicative
- RS Stock No.:
- 476-439
- Mfr. Part No.:
- 73174-0093
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 73174 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type BNC Connector | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 73174 | ||
- COO (Country of Origin):
- TW
The TE Connectivity high-quality BNC plug connector is designed for seamless integration with a range of coaxial cables, ensuring a stable and efficient connection for RF applications. The product boasts superior craftsmanship, featuring a straightforward crimp attachment method that guarantees reliable performance under various conditions. Engineered for outstanding durability, this connector is suitable for high-frequency uses up to 4 GHz. The thoughtful design promotes ease of installation while maintaining robust electrical integrity, making it an ideal choice for professional installations and hobbyist projects alike. With compliance to essential environmental regulations, the product embodies both practicality and responsibility, catering to users who priorities sustainability without compromising on performance. Suitable for various cable types, this connector represents a blend of reliability and versatility in RF connectivity.
Engineered for high-frequency applications to ensure optimal signal integrity
Crimp attachment method allows for secure and efficient installation
Low-halogen materials contribute to environmentally-friendly product usage
Compact design supports ease of integration into tight spaces
Active product status signifies continued availability and support
Compatible with multiple cable types enhancing flexibility in application
Minimal net weight ensures ease of handling without compromising structural strength
Crimp attachment method allows for secure and efficient installation
Low-halogen materials contribute to environmentally-friendly product usage
Compact design supports ease of integration into tight spaces
Active product status signifies continued availability and support
Compatible with multiple cable types enhancing flexibility in application
Minimal net weight ensures ease of handling without compromising structural strength
Related links
- Molex 73174 Series Plug Cable Mount BNC Connector Straight Body
- TE Connectivity 2446052 Series Plug Cable Mount BNC Connector Straight Body
- TE Connectivity 1-5413589-0 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- L-Com BAC Series Crimp Termination, Straight Body
- TE Connectivity 2446053 Series Plug Cable Mount BNC Connector Straight Body
- TE Connectivity 5225 Series Crimp Termination, Straight Body
- TE Connectivity 5221 Series Crimp Termination, Straight Body

