Molex 73174 Series Plug Cable Mount BNC Connector, Crimp Termination, Straight Body

Subtotal (1 pack of 40 units)*

£138.20

(exc. VAT)

£165.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.20£3.455

*price indicative

RS Stock No.:
507-470
Mfr. Part No.:
73174-0083
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Coaxial Connector Type

BNC Connector

Gender

Plug

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Series

73174

COO (Country of Origin):
TW
The TE Connectivity BNC Plug, designed for RF and coaxial applications, is an essential component for high-frequency connectivity. This product excels in delivering reliable performance with a 50 Ohm impedance, making it ideal for a variety of uses, from telecommunications to broadcasting. Its robust crimp attachment method ensures a secure connection to RG-141, RG-303, and RG-58 cables. The product's lightweight design, weighing just 9.283 grams, allows for easy handling and installation while its straight orientation simplifies integration into existing systems. Compliant with current environmental standards, this BNC Plug not only meets the technical demands of modern applications but also aligns with eco-friendly practices, making it a suitable choice for forward-thinking projects.

Designed for high-frequency applications up to 4 GHz
Lightweight design for easy installation
Secure crimp attachment method enhances reliability
Environmentally compliant, contributing to sustainable practices
Straight orientation provides simple integration into various setups

Related links