L-Com BAC Series Coaxial Connector Cable Male BNC, 50 Ω, Straight Body Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£14.07

(exc. VAT)

£16.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£14.07
10 +£12.92

*price indicative

RS Stock No.:
671-820
Mfr. Part No.:
BAC836B-74
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Body Plating

Nickel Plated

Termination Type

Crimp

Series

BAC

Contact Gender

Male

Standards/Approvals

RoHS Compliant

Contact Material

Gold Plated Brass

Contact Plating

Gold Plated

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com Coaxial 50 Ohm BNC Crimp Plug for RG174 Cable is used to terminate RG174 coaxial cables with a secure bayonet-style BNC male interface. The plug supports high-frequency signal transmission in RF and video systems requiring compact and reliable connections. It is commonly used in surveillance, broadcast, and test equipment setups.

Designed for RG174 cable type

Gold plated contact pin for signal integrity

Nickel plated brass body for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy