L-Com BAC Series Plug Panel Mount BNC Connector, Straight Body

Subtotal (1 unit)*

£8.16

(exc. VAT)

£9.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.16

*price indicative

RS Stock No.:
297-890
Mfr. Part No.:
BAC70A
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Coaxial Connector Type

BNC Connector

Gender

Plug

Mounting Type

Panel Mount

Body Orientation

Straight

Series

BAC

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com coaxial connector crafted for outstanding performance in a variety of demanding applications. With a robust construction that incorporates high quality materials such as brass and steel, this connector ensures longevity and reliability. Its impressive impedance rating of 50 ohms makes it an excellent choice for maintaining signal integrity and minimising loss in high frequency environments.

Gold plated contact provides excellent conductivity
Designed to meet RoHS compliance for eco friendly use
Internal tooth lockwasher enhances connection stability
Acetal insulator facilitates better electrical performance
Individually packaged for convenient handling and storage
Comprehensive approvals ensure industry reliability

Related links