L-Com BAC Series Coaxial Connector Crimp Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 297-889
- Mfr. Part No.:
- BAC03A
- Brand:
- L-Com
Subtotal (1 unit)*
£12.59
(exc. VAT)
£15.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.59 |
*price indicative
- RS Stock No.:
- 297-889
- Mfr. Part No.:
- BAC03A
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Crimp | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 0.128 in | |
| Operating Frequency | 6GHz | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Series | BAC | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Crimp | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 0.128 in | ||
Operating Frequency 6GHz | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Series BAC | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com SMA male crimp connector is meticulously engineered for use with RG174, RG188, and RG316 cables, ensuring robust and reliable performance in high frequency applications. Designed to meet precise specifications, this connector not only offers exceptional impedance stability at 50 ohms but also integrates superior materials like brass and nickel plating to enhance conductivity and durability. The design facilitates easy cable attachment with crimping for the outer conductor and soldering for the inner contact, all aimed at providing a secure and efficient connection for critical communication systems.
Constructed from premium materials for enhanced durability
Versatile compatibility with a variety of cable types
Rigorous quality standards ensure dependable functionality
Compact design optimises space in complex layouts
Facilitates impedance consistency for improved signal integrity
Related links
- L-Com BAC Series Coaxial Connector Male SMA Straight Body Crimp
- L-Com BAC Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- L-Com BAC Series Coaxial Connector Male BNC Straight Body Crimp
- L-Com BAC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- L-Com BAC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- L-Com BAC Series Coaxial Connector Male BNC Straight Body
- L-Com BAC Series Coaxial Connector Panel Mount Male BNC Straight Body
- L-Com BAC Series Coaxial Connector Bulkhead Mount Female BNC Straight Body Solder

