L-Com BAC Series Coaxial Connector Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 287-302
- Mfr. Part No.:
- BAC03A-G
- Brand:
- L-Com
Subtotal (1 unit)*
£13.99
(exc. VAT)
£16.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.99 |
*price indicative
- RS Stock No.:
- 287-302
- Mfr. Part No.:
- BAC03A-G
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold Plated | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Series | BAC | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS, EU | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Operating Frequency 6GHz | ||
Body Plating Gold Plated | ||
Termination Type Crimp | ||
Polarity Standard | ||
Series BAC | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS, EU | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com connector is engineered to deliver exceptional performance in demanding coaxial applications. With its robust brass body and gold plating, this connector guarantees outstanding conductivity and reliability. Ideal for use with RG174 and RG316 cables, it ensures optimal impedance and maintains signal integrity across a frequency range of DC 6GHz. Designed with user friendliness in mind, the connector allows for straightforward installation while providing superior durability for long term operation.
Compatible with both RG174 and RG316 coaxial cables
Designed to withstand a dielectric voltage of 1500 volts RMS
Offers a frequency range of DC 6GHz with minimal signal loss
Meets EU RoHS directive for environmental compliance
Individually packaged to ensure product integrity during shipping
Related links
- L-Com BAC Series Coaxial Connector Crimp Male SMA Straight Body Crimp
- L-Com BAC Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- L-Com BAC Series Coaxial Connector Male BNC Straight Body Crimp
- L-Com BAC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- L-Com BAC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- L-Com BAC Series Coaxial Connector Male BNC Straight Body
- L-Com BAC Series Coaxial Connector Bulkhead Mount Female BNC Straight Body Solder
- L-Com BAC Series Coaxial Connector Panel Mount Male BNC Straight Body

