L-Com BAC Series Plug BNC Connector, Straight Body
- RS Stock No.:
- 287-354
- Mfr. Part No.:
- BAC928
- Brand:
- L-Com
Subtotal (1 unit)*
£14.70
(exc. VAT)
£17.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 08 December 2025
- Plus 28 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.70 |
*price indicative
- RS Stock No.:
- 287-354
- Mfr. Part No.:
- BAC928
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Gender | Plug | |
| Coaxial Connector Type | BNC Connector | |
| Body Orientation | Straight | |
| Series | BAC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Gender Plug | ||
Coaxial Connector Type BNC Connector | ||
Body Orientation Straight | ||
Series BAC | ||
- COO (Country of Origin):
- TW
The L-Com twin BNC plug design that facilitates seamless integration in various applications. The combination of robust materials, such as brass and PTFE, guarantees durability and longevity in demanding environments. With gold plated centre pins and a nickel plate finish, it delivers optimal conductivity and resistance to corrosion. This product is designed with careful attention to detail, ensuring it meets stringent specifications and requirements, making it ideal for both professional and consumer use.
Gold plated centre pins optimise electrical conductivity
PTFE dielectric improves signal integrity and resilience
Nickel plate finish provides exemplary corrosion resistance
Individually packaged for ease of use and safe transportation
Designed in accordance with L com specification for superior quality
Suitable for various dimensional tolerance requirements ensuring precision fit
PTFE dielectric improves signal integrity and resilience
Nickel plate finish provides exemplary corrosion resistance
Individually packaged for ease of use and safe transportation
Designed in accordance with L com specification for superior quality
Suitable for various dimensional tolerance requirements ensuring precision fit
Related links
- L-Com BAC Series Plug BNC Connector Straight Body
- L-Com BAC Series Plug BNC Connector Straight Body
- L-Com BAC Series Plug Panel Mount BNC Connector, Straight Body
- L-Com BAC Series Crimp Termination, Straight Body
- L-Com BAC Series Crimp Termination, Straight Body
- L-Com BAC Series Solder Termination, Straight Body
- L-Com BAC Series Crimp Termination, Straight Body
- L-Com BAC Series Crimp Termination, Right Angle Body
