L-Com BAC Series Plug BNC Connector, Solder Termination, Straight Body

Subtotal (1 unit)*

£10.89

(exc. VAT)

£13.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.89

*price indicative

RS Stock No.:
287-304
Mfr. Part No.:
BAC930
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Coaxial Connector Type

BNC Connector

Gender

Plug

Termination Method

Solder

Body Orientation

Straight

Series

BAC

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com twin BNC receptacle connector features a rear bulkhead design with associated mounting hardware consisting of a lock washer and hex nut as well as a solder cup terminal for PCB attachment. This Twin BNC receptacle connector is intended for use in low level signal patching and balance line applications.

Constructed from brass for enhanced durability
Gold plated contacts ensure optimal conductivity
Designed with PBT dielectric for superior insulation
Rubber gasket provides excellent sealing capabilities
Offers compliance with the RoHS directive for safety
Tailored for use in a variety of electrical applications
Precision engineered to fit standard panel holes
Facilitates easy installation and maintenance

Related links