L-Com BAC Series, Plug Cable Mount TNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 671-821
- Mfr. Part No.:
- BAC893-58
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£4.53
(exc. VAT)
£5.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.53 |
| 10 + | £4.15 |
*price indicative
- RS Stock No.:
- 671-821
- Mfr. Part No.:
- BAC893-58
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Gender | Male | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | BAC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Gender Male | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series BAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial TNC Male Crimp for RG58 Cable is used to terminate RG58 coaxial cables in RF systems requiring secure and weather-resistant connections. The connector features a threaded coupling mechanism to ensure vibration resistance and moisture protection in outdoor and industrial environments. It supports high-frequency signal transmission with minimal loss across 50 Ohm networks.
Compatible with RG58 cable type
Nickel plated brass body with gold plated center pin
Crimp style termination for fast and tool free assembly
Nickel plated brass body with gold plated center pin
Crimp style termination for fast and tool free assembly
Related links
- L-Com BAC Series Crimp Termination, Straight Body
- L-Com BAC Series Plug BNC Connector Straight Body
- L-Com BAC Series Crimp Termination, Straight Body
- L-Com BAC Series Plug BNC Connector Straight Body
- L-Com BAC Series Crimp Termination, Right Angle Body
- L-Com BAC Series Plug BNC Connector, Straight Body
- L-Com BAC Series Plug Panel Mount BNC Connector, Straight Body
- L-Com BAC Series Solder Termination, Straight Body
