L-Com BAC Series Coaxial Connector Male BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 287-303
- Mfr. Part No.:
- BAC517
- Brand:
- L-Com
Subtotal (1 unit)*
£11.73
(exc. VAT)
£14.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.73 |
*price indicative
- RS Stock No.:
- 287-303
- Mfr. Part No.:
- BAC517
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Body Plating | Nickel Plated | |
| Polarity | Standard | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Series | BAC | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Body Plating Nickel Plated | ||
Polarity Standard | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Series BAC | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com High performance coaxial cable assembly is meticulously designed for optimal connectivity and reliability. Crafted to meet the most demanding specifications, this durable assembly is ideal for applications requiring superior signal integrity. Featuring advanced materials like brass and acetal, it complements a variety of settings, ensuring seamless integration.
Nickel plating on the body and ferrule provides corrosion resistance
Gold plating on the pin optimises connectivity and reduces signal loss
Easy installation with clear stripping dimensions for convenience
Individually packaged for optimal protection and ease of use
Supports a wide range of RF applications with reliable performance
Related links
- L-Com BAC Series Coaxial Connector Male BNC Straight Body
- L-Com BAC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- L-Com BAC Series Coaxial Connector Male SMA Straight Body Crimp
- L-Com BAC Series Coaxial Connector Panel Mount Male BNC Straight Body
- L-Com BAC Series Coaxial Connector Crimp Male SMA Straight Body Crimp
- L-Com BAC Series Coaxial Connector Bulkhead Mount Male BNC Straight Body Solder
- L-Com BAC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- L-Com BAC Series Coaxial Connector Cable Male SMA Right Angle Body Crimp

