TE Connectivity 5225 Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 box of 25 units)*

£161.05

(exc. VAT)

£193.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£161.05£6.442

*price indicative

RS Stock No.:
478-250
Mfr. Part No.:
5225395-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

5225

COO (Country of Origin):
MX
The TE Connectivity BNC Plug is designed to provide robust connectivity in high-frequency applications. With its exceptional dual crimp mechanism, this connector ensures a reliable and secure attachment to co-axial cables, making it an ideal choice for military-grade and demanding environments. Its Nickel-plated brass construction assures durability while preventing corrosion, ensuring long-lasting performance. This versatile connector is compatible with various RF cable types, such as RG 223 and RG 55, making it suitable for a wide range of applications. The coupling mechanism utilises a bayonet design that facilitates quick connect and disconnect operations, further emphasising its user-friendly features. Whether in a commercial or military setting, this BNC connector is a dependable choice for maintaining high integrity signals in your connectivity solutions.

Compatible with multiple RF cable types for versatile application
Straight orientation facilitates straightforward installations
Low halogen content makes it compliant with environmental regulations
Bayonet coupling mechanism allows for quick and easy installation
Sealable features enhance performance in challenging environments
Gold plating on the centre contact provides superior conductivity

Related links