TE Connectivity 5225 Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 480-852
- Mfr. Part No.:
- 5225395-8
- Brand:
- TE Connectivity
Subtotal (1 box of 9 units)*
£140.97
(exc. VAT)
£169.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £140.97 | £15.663 |
*price indicative
- RS Stock No.:
- 480-852
- Mfr. Part No.:
- 5225395-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 5225 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5225 | ||
- COO (Country of Origin):
- MX
The TE Connectivity BNC connector, designed for seamless cable-to-cable connections, epitomises reliability and performance. Engineered to operate at a frequency of 4 GHz, it facilitates high-speed data transmission while maintaining exceptional signal integrity. The plug type features a bayonet coupling mechanism, ensuring secure connections even in dynamic environments. Its robust brass body, coated with nickel, is built to withstand harsh conditions, providing durability and longevity. Suitable for use with RG 179 and RG 187 RF cable types, this connector meets the demanding standards required by military and industrial applications, making it an ideal choice for professionals seeking quality and dependability.
Brass body material ensures durability and resistance to wear
Nickel plating offers excellent corrosion resistance
Compatible with specific RF cable types for versatile use
Single-position configuration simplifies integration into systems
Designed to meet stringent military-grade requirements
Temperature range of -55 to 85 °C allows for diverse application environments
Lightweight design aids in overall system efficiency
Nickel plating offers excellent corrosion resistance
Compatible with specific RF cable types for versatile use
Single-position configuration simplifies integration into systems
Designed to meet stringent military-grade requirements
Temperature range of -55 to 85 °C allows for diverse application environments
Lightweight design aids in overall system efficiency
Related links
- TE Connectivity 5225 Series 50Ω Straight Body
- TE Connectivity 5225 Series Crimp Termination, Straight Body
- TE Connectivity 5225 Series 50Ω Straight Body
- TE Connectivity 5225 Series 50Ω Right Angle Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 5221 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- TE Connectivity BNC Series 50Ω Straight Body

