TE Connectivity 2217 Series, Plug Board Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 474-497
- Mfr. Part No.:
- 221790-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£154.93
(exc. VAT)
£185.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.93 | £19.366 |
*price indicative
- RS Stock No.:
- 474-497
- Mfr. Part No.:
- 221790-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Male | |
| Mounting Type | Board Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Series | 2217 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Board Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Series 2217 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Right angle PCB connector is designed for reliable connections in RF applications, providing an efficient solution for seamless integration on printed circuit boards. Its SMA interface offers exceptional performance in high-frequency environments, ensuring low signal loss. Constructed with a stainless steel body and gold plating, this connector not only promises durability but also optimises electrical conductivity. The threaded coupling mechanism enhances stability during use, making this connector suitable for various mounting configurations. Ideal for engineers requiring both quality and functionality, this component blends innovative design with professional reliability.
Features a robust stainless steel body for enhanced longevity
Offers a right-angle orientation for space-saving installations
Utilises a threaded coupling mechanism for secure connections
Designed for easy through-hole soldering to PCBs
Provides a high-performance RF interface optimised for 50 Ω applications
Integrated with gold-plated contacts for improved signal integrity
Capable of handling operating frequencies up to 4 GHz
Low bromine and chlorine content ensures compliance with environmental standards
Offers a right-angle orientation for space-saving installations
Utilises a threaded coupling mechanism for secure connections
Designed for easy through-hole soldering to PCBs
Provides a high-performance RF interface optimised for 50 Ω applications
Integrated with gold-plated contacts for improved signal integrity
Capable of handling operating frequencies up to 4 GHz
Low bromine and chlorine content ensures compliance with environmental standards
Related links
- TE Connectivity SMA 1053396-1 Series Through Hole Termination, Right Angle Body
- TE Connectivity 5415 Series SMT Termination, Right Angle Body
- TE Connectivity 5413 Series 75Ω Right Angle Body
- TE Connectivity 4143 Series 50Ω Right Angle Body
- TE Connectivity 1408337-1 Series Through Hole Termination, Right Angle Body
- TE Connectivity 5-1634 Series SMT Termination, Right Angle Body
- TE Connectivity OSP/BMA Miniature Modular Series Plug Board Mount OSP Connector Right Angle
- TE Connectivity 10511 Series Solder Termination, Right Angle Body

