TE Connectivity 1408337-1 Series, Plug Board Mount QMA Connector, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 477-614
- Mfr. Part No.:
- 1408337-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£154.45
(exc. VAT)
£185.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.45 | £10.297 |
*price indicative
- RS Stock No.:
- 477-614
- Mfr. Part No.:
- 1408337-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | QMA Connector | |
| Gender | Male | |
| Mounting Type | Board Mount | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Series | 1408337-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type QMA Connector | ||
Gender Male | ||
Mounting Type Board Mount | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Series 1408337-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity QMA right angle PWB jack is engineered to facilitate seamless connections for RF applications. Featuring a robust brass body and gold plating, this connector ensures both durability and superior performance. Designed specifically for printed circuit boards, it boasts a compact right-angle orientation that optimises space in a variety of configurations. The latching quick lock mechanism enhances reliability by providing a secure coupling, while the 50 Ω impedance guarantees effective signal integrity. Operating at frequencies up to 6 GHz, this connector is ideal for high-frequency applications, making it a versatile choice for engineers and designers alike. With its pin-in-paste capability, it simplifies the soldering process and ensures a solid connection for all PCB designs.
Compact design allows for efficient use of space in electronic applications
Latching quick lock mechanism ensures secure connections under varying conditions
Optimised for printed circuit board assemblies, enhancing overall efficiency
Capable of handling high-frequency signals up to 6 GHz for superior performance
Brass body with gold plating for enhanced durability and signal quality
Pin-in-paste soldering capability simplifies assembly processes
Latching quick lock mechanism ensures secure connections under varying conditions
Optimised for printed circuit board assemblies, enhancing overall efficiency
Capable of handling high-frequency signals up to 6 GHz for superior performance
Brass body with gold plating for enhanced durability and signal quality
Pin-in-paste soldering capability simplifies assembly processes
Related links
- TE Connectivity 1408332-1 Series Through Hole Termination, Vertical Body
- TE Connectivity 5415 Series SMT Termination, Right Angle Body
- TE Connectivity 2217 Series 50Ω Right Angle Body
- TE Connectivity 4143 Series 50Ω Right Angle Body
- TE Connectivity 5413 Series 75Ω Right Angle Body
- TE Connectivity 5-1634 Series SMT Termination, Right Angle Body
- Huber+Suhner 16_QMA-W50-4-5/133_NE Series 50Ω Right Angle Body
- TE Connectivity OSP/BMA Miniature Modular Series Plug Board Mount OSP Connector Right Angle

