TE Connectivity 5415 Series, Plug Board Mount F Connector, SMT Termination, Right Angle Body
- RS Stock No.:
- 469-760
- Mfr. Part No.:
- 5415322-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 units)*
£399.18
(exc. VAT)
£479.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £399.18 | £3.992 |
*price indicative
- RS Stock No.:
- 469-760
- Mfr. Part No.:
- 5415322-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | F Connector | |
| Mounting Type | Board Mount | |
| Termination Method | SMT | |
| Body Orientation | Right Angle | |
| Series | 5415 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type F Connector | ||
Mounting Type Board Mount | ||
Termination Method SMT | ||
Body Orientation Right Angle | ||
Series 5415 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Surface mount jack, is engineered for exceptional performance in cable-to-board connectors. Its right-angle orientation ensures a compact footprint, making it ideal for space-constrained applications. With a robust design crafted from durable zinc and complemented by a tin-plated finish, this component offers reliable connectivity and effective signal transmission. Designed for operation up to 1 GHz, it delivers superior performance across a wide range of frequencies. The device is suitable for various environments, boasting an impressive operating temperature range from -55 to 85°C. With push-on coupling mechanics, it enables quick and secure connections, enhancing installation efficiency. This jack is an excellent choice for applications requiring dependable and efficient RF connectivity.
Right-angle orientation facilitates optimal PCB space utilisation
Constructed from high-quality materials for enhanced durability
Capable of operating frequencies up to 1 GHz for versatile performance
Designed to withstand extreme temperatures, ensuring reliable operation in diverse conditions
Surface mount termination method simplifies PCB integration
Packaging in reel form allows for easy handling and installation
Constructed from high-quality materials for enhanced durability
Capable of operating frequencies up to 1 GHz for versatile performance
Designed to withstand extreme temperatures, ensuring reliable operation in diverse conditions
Surface mount termination method simplifies PCB integration
Packaging in reel form allows for easy handling and installation
Related links
- TE Connectivity 5-1634 Series SMT Termination, Right Angle Body
- TE Connectivity 5415 Series 75Ω Right Angle Body
- TE Connectivity 5415 Series Through Hole Termination, Right Angle Body
- TE Connectivity 1408337-1 Series Through Hole Termination, Right Angle Body
- TE Connectivity 5413 Series 75Ω Right Angle Body
- TE Connectivity 2217 Series 50Ω Right Angle Body
- TE Connectivity 4143 Series 50Ω Right Angle Body
- Hirose 50Ω Right Angle Body

