TE Connectivity 5415 Series, Plug Panel Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

Subtotal (1 tube of 31 units)*

£449.75

(exc. VAT)

£539.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£449.75£14.508

*price indicative

RS Stock No.:
473-374
Mfr. Part No.:
5415085-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Series

5415

COO (Country of Origin):
MX
The TE Connectivity Jack, decoupler, ESD, 75 Ohm is a meticulously crafted connector designed for high-frequency applications, ensuring impeccable signal integrity and reliability. Its innovative bayonet coupling mechanism facilitates an easy and secure connection, while the right-angle PCB mount orientation optimises space within your electronic assemblies. Constructed from durable materials, this connector is suitable for various demanding environments, offering robust performance across a broad frequency range. Enhanced by nickel and gold plating, it provides excellent electrical conductivity and resistance to corrosion, ensuring longevity even under strenuous conditions. This connector embodies a commitment to quality and efficiency, making it an ideal choice for professionals seeking dependable connectivity solutions in RF applications.

Mechanical PCB mount retention enhances the connection's stability
Nickel underplating and gold centre contact plating boost conductivity and durability
Wave solder capability allows for robust assembly processes at high temperatures
Polyester and PBT body materials provide excellent thermal stability
Uninsulated design optimises versatility for various applications
Commercial grade ensures it meets a broad range of user requirements
Available in a tube packaging method for efficient stock management

Related links