TE Connectivity 5415 Series, Plug Panel Mount BNC Connector, Through Hole Termination, Right Angle Body

Subtotal (1 tube of 35 units)*

£322.78

(exc. VAT)

£387.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£322.78£9.222

*price indicative

RS Stock No.:
520-612
Mfr. Part No.:
5415634-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Termination Method

Through Hole

Body Orientation

Right Angle

Series

5415

COO (Country of Origin):
MX
The TE Connectivity BNC Connector is a robust and versatile solution designed for seamless cable-to-board connections in various applications. Engineered with a bayonet coupling mechanism, this connector ensures secure attachment and reliable performance in demanding environments. Its compatibility with 75 ohm impedance makes it ideal for high-frequency transmission up to 2 GHz, catering to an array of electronic designs. Featuring a panel mount style, it offers an efficient orientation for right-angled PCB integration, while also providing exceptional stability under varying thermal conditions. Built to function between -55°C and 85°C, this connector withstands the rigours of diverse operational settings.

Compatible with a range of PCB orientations for flexible design integration
Constructed to endure extreme temperatures, ensuring consistent operation
Body Material offers resilience against environmental factors
Gold-plated contacts enhance signal integrity and reduce corrosion
Panel mount configuration simplifies installation in various setups
1 Position configuration accommodates efficient circuit management
Retains structural integrity with lockwasher and nut installation

Related links