TE Connectivity 5415 Series, Plug Panel Mount BNC Connector, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 482-226
- Mfr. Part No.:
- 5415373-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 12 units)*
£137.77
(exc. VAT)
£165.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £137.77 | £11.481 |
*price indicative
- RS Stock No.:
- 482-226
- Mfr. Part No.:
- 5415373-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Series | 5415 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Series 5415 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Right-angle RF connector is engineered to meet the demands of high-frequency applications with precision and reliability. Designed for use in intricate electrical systems, this component boasts an impeccable impedance of 75 ohms, essential for maintaining signal integrity. Its robust construction, featuring a zinc body and gold-plated copper centre contact, ensures optimal performance even at high operational frequencies of up to 4 GHz. This connector's unique design facilitates seamless integration into printed circuit boards, allowing for efficient soldering and secure placement. Additionally, its bayonet coupling mechanism simplifies connection whilst providing a secure and reliable fit, making it an indispensable choice for both commercial and industrial applications.
Offers a right-angle PCB mount orientation for space-saving installation
Incorporates a reliable bayonet coupling mechanism for secure connections
Features a tin-plated body for enhanced durability and corrosion resistance
Designed for through-hole solder termination, enabling quick and efficient installation
Provides excellent RF performance, ensuring high-quality signal transmission
Sustainably crafted to comply with EU RoHS directives, highlighting environmental responsibility
Low bromine and chlorine content for safer handling and disposal
Embedded captive mechanical design features for improved user convenience
Incorporates a reliable bayonet coupling mechanism for secure connections
Features a tin-plated body for enhanced durability and corrosion resistance
Designed for through-hole solder termination, enabling quick and efficient installation
Provides excellent RF performance, ensuring high-quality signal transmission
Sustainably crafted to comply with EU RoHS directives, highlighting environmental responsibility
Low bromine and chlorine content for safer handling and disposal
Embedded captive mechanical design features for improved user convenience
Related links
- TE Connectivity 5415 Series 75Ω Right Angle Body
- TE Connectivity 5415 Series Through Hole Termination, Right Angle Body
- TE Connectivity 5415 Series SMT Termination, Right Angle Body
- TE Connectivity 5414 Series Through Hole Termination, Right Angle Body
- TE Connectivity 5226 Series 50Ω Right Angle Body
- TE Connectivity 2271 Series Through Hole Termination, Right Angled Body
- TE Connectivity 5413 Series Crimp Termination, Right Angle Body
- TE Connectivity 5413 Series 75Ω Right Angle Body

