TE Connectivity 5226 Series, Plug Panel Mount BNC Connector, 50Ω, PCB Termination, Right Angle Body
- RS Stock No.:
- 476-617
- Mfr. Part No.:
- 5226978-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 34 units)*
£209.20
(exc. VAT)
£251.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £209.20 | £6.153 |
*price indicative
- RS Stock No.:
- 476-617
- Mfr. Part No.:
- 5226978-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | PCB | |
| Body Orientation | Right Angle | |
| Series | 5226 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method PCB | ||
Body Orientation Right Angle | ||
Series 5226 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Right-angle BNC RF connector is designed to provide reliable connections for PCB applications in a compact profile. The meticulously engineered design ensures a secure connection while maintaining optimal signal integrity, making it ideal for various RF communication devices. Constructed with high-quality materials and featuring a bayonet coupling mechanism, it offers durability and ease of use. The connector's compact dimensions allow for installation in space-constrained environments, ensuring it meets the demands of modern electronics. Its commercial grade construction ensures performance excellence in a wide range of operating conditions, supporting frequencies up to 4 GHz. With straightforward PCB mounting and robust attachment features, this connector provides seamless integration into your applications.
Designed for cable-to-board applications with easy PCB termination
Supports a wide operational temperature range, ensuring versatile application
Features nickel plating for improved conductivity and corrosion resistance
Mechanical attachment features facilitate easy installation
Insulation option available for enhanced electrical safety
Packaging in tubes ensures convenient handling during installation
Supports a range of coaxial contacts for versatile connectivity
Supports a wide operational temperature range, ensuring versatile application
Features nickel plating for improved conductivity and corrosion resistance
Mechanical attachment features facilitate easy installation
Insulation option available for enhanced electrical safety
Packaging in tubes ensures convenient handling during installation
Supports a range of coaxial contacts for versatile connectivity
Related links
- TE Connectivity BNC Series 50Ω Right Angle Body
- TE Connectivity 5415 Series Through Hole Termination, Right Angle Body
- TE Connectivity 5414 Series Through Hole Termination, Right Angle Body
- TE Connectivity 5415 Series 75Ω Right Angle Body
- TE Connectivity 5413 Series Crimp Termination, Right Angle Body
- TE Connectivity 5413 Series 75Ω Right Angle Body
- TE Connectivity 4143 Series 50Ω Right Angle Body
- TE Connectivity 4-5227 Series Plug Cable Mount BNC Connector Crimp Termination, Right Angle Body

