TE Connectivity 5414 Series, Plug Panel Mount BNC Connector, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 469-758
- Mfr. Part No.:
- 5414459-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 35 units)*
£218.37
(exc. VAT)
£262.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £218.37 | £6.239 |
*price indicative
- RS Stock No.:
- 469-758
- Mfr. Part No.:
- 5414459-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Series | 5414 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Series 5414 | ||
- COO (Country of Origin):
- MX
The TE Connectivity BNC Connector, designed for Jack applications, seamlessly integrates 75 ohm impedance capabilities with a robust bayonet coupling mechanism. Offering a high operational frequency of up to 2 GHz, this component is tailored for cable-to-board connections, ensuring reliable performance in numerous electronic applications. With a temperature range suitable for extreme environments, from -55 °C to 85 °C, you can rely on its durability across various conditions. The inclusion of premium materials, including polyester and nickel body plating, enhances its resilience, while specific design features such as a right-angle PCB mount orientation facilitate efficient space utilisation. This product exemplifies quality and innovation, ideal for any electronic project requiring robust connectivity solutions.
Compact right-angle design perfect for space-constrained environments
Offers exceptional reliability across a wide operating temperature range
Mechanical attachment features ensure secure mounting during operation
Designed specifically for seamless integration with printed circuit boards
Bayonet coupling mechanism allows for quick and secure connections
Compatible with various coaxial contacts for versatile applications
Offers exceptional reliability across a wide operating temperature range
Mechanical attachment features ensure secure mounting during operation
Designed specifically for seamless integration with printed circuit boards
Bayonet coupling mechanism allows for quick and secure connections
Compatible with various coaxial contacts for versatile applications
Related links
- TE Connectivity 5414 Series 75Ω Vertical Body
- TE Connectivity 5414 Series 50Ω Straight Body
- TE Connectivity 5414 Series Crimp Termination, Straight Body
- TE Connectivity 5415 Series Through Hole Termination, Right Angle Body
- TE Connectivity 5226 Series 50Ω Right Angle Body
- TE Connectivity 5415 Series 75Ω Right Angle Body
- TE Connectivity 2271 Series Through Hole Termination, Right Angled Body
- TE Connectivity 5413 Series Crimp Termination, Right Angle Body

