TE Connectivity 5414 Series, Plug Panel Mount TNC Connector, Crimp Termination, Straight Body

Subtotal (1 pack of 25 units)*

£153.47

(exc. VAT)

£184.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.47£6.139

*price indicative

RS Stock No.:
482-223
Mfr. Part No.:
5414168-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

Series

5414

COO (Country of Origin):
MX
The TE Connectivity TNC Connector, Jack, is designed to provide reliable and robust connectivity tailored for various applications, including cable-to-cable configurations. Its threaded design ensures a secure connection while maintaining excellent performance at frequencies of up to 4 GHz. With a sleek and compact panel mount form factor, this connector is built to withstand challenging environments, making it ideal for use in both commercial and industrial settings. Featuring a temperature tolerance ranging from -55 to 85 °C, it remains effective across a wide range of operating conditions. The incorporation of high-quality materials, including zinc and nickel plating, enhances durability and provides effective corrosion resistance. This connector is not only efficient but also supports a variety of RF cable types, ensuring seamless integration into existing systems.

Sealable design enhances reliability in moisture-prone areas
Straight cable orientation simplifies installation and routing
Mechanical attachment features ensure sturdy and long-lasting connections
Compatible with multiple RF cable types extends versatility
Crimp termination method allows for secure and efficient assembly
Panel mount capability offers convenience for various mounting applications
Robust electrical performance ensures minimal signal loss

Related links