L-Com ATM Series, Plug Cable Mount TNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 671-817
- Mfr. Part No.:
- ATM-1700
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£4.91
(exc. VAT)
£5.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.91 |
| 10 + | £4.50 |
*price indicative
- RS Stock No.:
- 671-817
- Mfr. Part No.:
- ATM-1700
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Gender | Male | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | ATM | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Gender Male | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series ATM | ||
- COO (Country of Origin):
- TW
The L-Com Connector designed for RF systems requiring secure terminations with RG58 to 195 series coaxial cables. It features a straight-body TNC Male interface and supports frequencies from DC to 6 GHz, making it suitable for Wi-Fi, WLAN, and radio pigtail setups. Its nickel-plated brass body offers durability, while the gold-plated center pin helps maintain signal integrity. With over 40 lbs of cable retention strength, it ensures reliable performance in demanding environments.
Compatible with RG58 to CA 195R to RG141 to RG142 to CA 195RW to Belden 8240 to Belden 8219 cables
Standard polarity with 50 Ohm impedance
Straight body TNC Male interface for RF applications
Rated for frequencies from DC to 6 GHz
Standard polarity with 50 Ohm impedance
Straight body TNC Male interface for RF applications
Rated for frequencies from DC to 6 GHz
Related links
- L-Com ATM Series Crimp Termination, Straight Body
- L-Com ART Series Crimp Termination, Straight Body
- L-Com BAC Series Crimp Termination, Straight Body
- L-Com AUM Series Crimp Termination, Straight Body
- L-Com ANM Series Crimp Termination, Straight Body
- L-Com ASM Series Plug BNC Connector Straight Body
- L-Com ARS Series Plug-In Termination, Straight Body
- TE Connectivity 1-225550-3 Series Crimp Termination, Straight Body
