L-Com ATM Series, Plug Cable Mount TNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 671-816
- Mfr. Part No.:
- ATM-1402
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£7.86
(exc. VAT)
£9.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 25 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.86 |
10 + | £7.21 |
*price indicative
- RS Stock No.:
- 671-816
- Mfr. Part No.:
- ATM-1402
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | L-Com | |
Coaxial Connector Type | TNC Connector | |
Gender | Male | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | ATM | |
Select all | ||
---|---|---|
Brand L-Com | ||
Coaxial Connector Type TNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series ATM | ||
- COO (Country of Origin):
- TW
The L-Com Connector designed for RF systems requiring secure terminations with RG8 to 400 series coaxial cables. It features a straight-body TNC Male interface and supports frequencies from DC to 4 GHz, making it suitable for Wi-Fi, WLAN, and radio pigtail setups. Its crimp-style termination ensures a firm connection while maintaining low signal loss. The connector meets MIL-Std. 202 standards for temperature cycling, moisture resistance, corrosion, vibration, and altitude performance.
Standard polarity with 50 Ohm impedance
Straight body TNC Male interface for RF applications
Rated for frequencies from DC to 4 GHz
Straight body TNC Male interface for RF applications
Rated for frequencies from DC to 4 GHz
Related links
- L-Com ATM Series Crimp Termination, Straight Body
- L-Com ART Series Crimp Termination, Straight Body
- L-Com BAC Series Crimp Termination, Straight Body
- L-Com ARS Series Plug-In Termination, Straight Body
- Telegartner Plug Cable Mount TNC Connector Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Straight Body
- TE Connectivity 1-225550-3 Series Crimp Termination, Straight Body
- Huber+Suhner Crimp Termination, Straight Body