L-Com ARS Series, Plug Cable Mount TNC Connector, Plug-In Termination, Straight Body
- RS Stock No.:
- 664-141
- Mfr. Part No.:
- ARSP-TERM
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£12.15
(exc. VAT)
£14.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 25 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £12.15 |
10 + | £11.13 |
*price indicative
- RS Stock No.:
- 664-141
- Mfr. Part No.:
- ARSP-TERM
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | L-Com | |
Gender | Male | |
Coaxial Connector Type | TNC Connector | |
Mounting Type | Cable Mount | |
Termination Method | Plug-In | |
Body Orientation | Straight | |
Series | ARS | |
Select all | ||
---|---|---|
Brand L-Com | ||
Gender Male | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Plug-In | ||
Body Orientation Straight | ||
Series ARS | ||
- COO (Country of Origin):
- TW
The L-Com Terminator designed to safely close off unused coaxial cable ends in RF systems operating up to 6 GHz. Its reverse polarity SMA plug interface makes it ideal for specialized wireless setups requiring secure termination. The brass body construction ensures long-term durability and resistance to wear in demanding environments. With a 50 Ohm impedance and low VSWR, it maintains signal integrity while preventing unwanted reflections.
Operates from DC to 6 GHz
Rated for 1 Watt power handling
Uses RP SMA plug connector interface
Designed for 50 Ohm coaxial termination
Rated for 1 Watt power handling
Uses RP SMA plug connector interface
Designed for 50 Ohm coaxial termination
Related links
- L-Com ATM Series Crimp Termination, Straight Body
- L-Com ART Series Crimp Termination, Straight Body
- L-Com BAC Series Crimp Termination, Straight Body
- L-Com AL-N Series Straight Body
- TE Connectivity 5414 Series Crimp Termination, Straight Body
- Rosenberger 53S101 Series Cable Termination, Straight Body
- Rosenberger 56S101 Series Cable Termination, Straight Body
- Rosenberger 19S14H Series Cable Termination, Straight Body