TE Connectivity 1-225550-3 Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 477-765
- Distrelec Article No.:
- 304-64-332
- Mfr. Part No.:
- 1-225550-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-765
- Distrelec Article No.:
- 304-64-332
- Mfr. Part No.:
- 1-225550-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG393 | |
| Size | 16.26 mm | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Silver | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Series | 1-225550-3 | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG393 | ||
Size 16.26 mm | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Silver | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Series 1-225550-3 | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
The TE Connectivity TNC Connector is designed to meet the demanding conditions of RF applications, offering superior performance up to 11 GHz. Crafted for seamless integration, this plug connection excels in environments where reliability and durability are paramount. Its robust design, featuring a straight cable mount configuration, ensures a secure fit and effective transmission, making it ideal for wire and cable applications. Additionally, the product accommodates a wide operating temperature range from -55 to 125 °C, making it suitable for military-grade applications. The connectors innovative crimp style guarantees excellent electrical continuity, making it an exceptional choice for technicians and engineers alike.
Threaded coupling mechanism provides a secure connection
Designed for free-hanging cable mount applications
Compatible with RG 393 RF cable types
Constructed with high-quality phosphor bronze for enhanced durability
Utilises nickel underplating and gold contact plating for improved performance
Low bromine and chlorine content ensures compliance with environmental standards
Mechanical contact captivation enhances reliability in various applications
Related links
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
- TE Connectivity 3-22 Series Coaxial Connector Cable Male TNC Straight Body Crimp
- TE Connectivity 1-133 Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Telegartner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Amphenol RF 122140 Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
- Amphenol RF 122408RP Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Amphenol RF 122108RP Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner 21_TNC-50-7-1/133_NE Series Coaxial Connector Cable Male TNC Straight Body Crimp

