TE Connectivity 1-133 Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 473-968
- Mfr. Part No.:
- 1-1337611-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£201.92
(exc. VAT)
£242.30
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.92 | £2.524 |
*price indicative
- RS Stock No.:
- 473-968
- Mfr. Part No.:
- 1-1337611-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 16.26 mm | |
| Operating Frequency | 11GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Series | 1-133 | |
| Contact Material | Brass | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 16.26 mm | ||
Operating Frequency 11GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Series 1-133 | ||
Contact Material Brass | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 1-133 Series Coaxial Connector Cable Male Circular Coaxial Straight Body Crimp
- TE Connectivity 1-133 Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
- TE Connectivity 1-133 Series Coaxial Connector Adapter BNC Horizontal Body Cable
- TE Connectivity 13376 Series Coaxial Connector Cable Male TNC Straight Body Crimp
- TE Connectivity 1-221 Series Coaxial Connector Cable Male BNC Straight Body Crimp
- TE Connectivity 1-225550-3 Series Coaxial Connector Cable Male TNC Straight Body Crimp
- TE Connectivity Coaxial Connector Cable N Connector Right Angle Body Crimp
- TE Connectivity BNC Series Coaxial Connector Cable Male BNC Straight Body Crimp

