TE Connectivity 1-133 Series Adapter BNC Connector, Cable Termination, Horizontal Body
- RS Stock No.:
- 509-006
- Mfr. Part No.:
- 1-1337461-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£159.67
(exc. VAT)
£191.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.67 | £7.984 |
*price indicative
- RS Stock No.:
- 509-006
- Mfr. Part No.:
- 1-1337461-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Adapter | |
| Termination Method | Cable | |
| Body Orientation | Horizontal | |
| Series | 1-133 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Adapter | ||
Termination Method Cable | ||
Body Orientation Horizontal | ||
Series 1-133 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Versatile connector adapter is engineered for exceptional performance in the realm of RF applications. Designed with impeccable attention to detail, it facilitates seamless cable-to-cable connections while accommodating a variety of operational requirements. With a professional grade rating, it excels in demanding environments, making it the go-to choice for engineers and technicians. Equipped with premium materials, including a brass body and gold-plated contacts, this adapter ensures reliable conductivity and durability across a wide range of frequencies. Its capability to function within extreme temperature ranges further enhances its versatility, proving to be an invaluable asset in both commercial and industrial settings.
Constructed with a brass body for superior strength
Gold plating on the center contact for enhanced signal integrity
Designed for use in both power and signal circuit applications
Panel mountable for secure installation in various setups
Compatible with RF connectors of BNC type for versatile connectivity
Operation temperature range enables use in harsh environments
Packaged in quantities of 50 for efficient stocking
Gold plating on the center contact for enhanced signal integrity
Designed for use in both power and signal circuit applications
Panel mountable for secure installation in various setups
Compatible with RF connectors of BNC type for versatile connectivity
Operation temperature range enables use in harsh environments
Packaged in quantities of 50 for efficient stocking
Related links
- TE Connectivity 1-133 Series Crimp Termination, Straight Body
- TE Connectivity 1-133 Series Plug Cable TNC Connector Straight Body
- TE Connectivity 1-133 Series Plug Cable Circular Coaxial Connector Straight Body
- TE Connectivity 13374 Series 50Ω Straight Body
- TE Connectivity 1-221 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 1-163 Series Through Hole Termination, Right Angle Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity ZDC Series 75Ω Straight Body

