TE Connectivity 2255 Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 468-288
- Distrelec Article No.:
- 304-59-512
- Mfr. Part No.:
- 225555-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£159.02
(exc. VAT)
£190.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.02 | £53.007 |
*price indicative
- RS Stock No.:
- 468-288
- Distrelec Article No.:
- 304-59-512
- Mfr. Part No.:
- 225555-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 16.26 mm | |
| Operating Frequency | 11GHz | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Series | 2255 | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | Military | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 16.26 mm | ||
Operating Frequency 11GHz | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Series 2255 | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals Military | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity TNC plug is designed for seamless connectivity in high-frequency applications, providing reliable performance within a compact and circular design. Engineered to meet precise impedance requirements of 50 Ω, it ensures optimal signal integrity for your RF connections. The brass body finished with nickel plating enhances durability while reducing the risk of corrosion, making it suitable for demanding environments. With a Snap-On coupling mechanism and dual crimp termination, this connector guarantees secure installations and ease of handling. Additionally, its compatibility with multiple RF cable types allows for flexible integration in various setups, making it an essential component for engineers and technicians alike.
Features a straight cable orientation for straightforward integration
Constructed with military grade materials for enhanced reliability
Offers a dual crimp termination method ensuring robust connections
Adheres to stringent compliance standards for superior safety
Geared for operational frequencies up to 11 GHz for versatile applications
Delivers mechanical attachment via reliable snap on mechanics
Allows for sealable connections to protect against environmental factors
Incorporates gold plating on the connector centre contact for improved conductivity
Related links
- TE Connectivity 2255 Series Coaxial Connector Cable Male TNC Straight Body Crimp
- TE Connectivity 2255 Series Coaxial Connector Cable Male TNC, Straight Body
- TE Connectivity 2255 Series Coaxial Connector Cable Male SMA Straight Body Crimp
- TE Connectivity 22555 Series Coaxial Connector Cable Male TNC Straight Body Crimp
- TE Connectivity 13376 Series Coaxial Connector Cable Male TNC Straight Body Crimp
- TE Connectivity 1-225550-3 Series Coaxial Connector Cable Male TNC Straight Body Crimp
- TE Connectivity 3-22 Series Coaxial Connector Cable Male TNC Straight Body Crimp
- TE Connectivity 1-133 Series Coaxial Connector Cable Male TNC Straight Body Crimp

