TE Connectivity 2255 Series Plug Cable TNC Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 pack of 6 units)*

£145.46

(exc. VAT)

£174.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£145.46£24.243

*price indicative

RS Stock No.:
504-226
Mfr. Part No.:
225555-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

TNC Connector

Gender

Plug

Mounting Type

Cable

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

2255

COO (Country of Origin):
MX
The TE Connectivity TNC connector is engineered for optimal performance in high-frequency applications, offering a reliable and robust connection for cable-to-cable installations. Designed to operate up to 11 GHz, the connector features a Snap-On mechanism that simplifies coupling while ensuring a secure fit. Its versatile construction is suitable for various RF cable types, making it an invaluable component for engineers seeking efficiency and versatility in their designs. Built to withstand a wide temperature range, this connector maintains its integrity in challenging environments, providing exceptional durability and longevity. With brass construction and nickel plating, it not only promises superior conductivity but also resists environmental factors, ensuring optimal performance over time.

Utilizes a Snap-On mechanism for easy assembly and disassembly
Designed for high-frequency performance, reaching up to 11 GHz
Constructed from durable brass with a protective nickel finish
Compatible with multiple RF cable types for versatile applications
Sealable design enhances protection from environmental factors

Related links