Rosenberger 119S144 Series RF Connector Cable Male TNC, 50 Ω, Straight Body Cable

Subtotal (1 bag of 400 units)*

£2,450.96

(exc. VAT)

£2,941.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£2,450.96£6.127

*price indicative

RS Stock No.:
649-949
Mfr. Part No.:
119S144-40ML5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Coaxial Connector Type

TNC

Product Type

RF Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Operating Frequency

10GHz

Minimum Operating Temperature

65°C

Maximum Operating Temperature

165°C

Termination Type

Cable

Series

119S144

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

RoHS Compliant

Contact Plating

Gold Plated

COO (Country of Origin):
HU
The Rosenberger Straight plug for PCB smooth bore provides mating cycles of at least 1000 center contact captivation of at least 7 N engagement force maximum 10 N and disengagement force minimum 2.2 N.

Impedance 50 ohm

Frequency DC to 10 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy