Rosenberger 19S144 Series Cable Male TNC, 50 Ω, Straight Body Cable
- RS Stock No.:
- 649-933
- Mfr. Part No.:
- 19S144-40ML5
- Brand:
- Rosenberger
Subtotal (1 bag of 500 units)*
£2,660.21
(exc. VAT)
£3,192.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,660.21 | £5.32 |
*price indicative
- RS Stock No.:
- 649-933
- Mfr. Part No.:
- 19S144-40ML5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Coaxial Connector Type | TNC | |
| Product Type | RF Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Operating Frequency | 26.5GHz | |
| Minimum Operating Temperature | 65°C | |
| Body Plating | Gold Plated | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 155°C | |
| Contact Gender | Male | |
| Series | 19S144 | |
| Standards/Approvals | MIL-STD-202, RoHS, MIL-STD-348, IEC 61760-1 | |
| Contact Material | Brass Aurodur | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Coaxial Connector Type TNC | ||
Product Type RF Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Operating Frequency 26.5GHz | ||
Minimum Operating Temperature 65°C | ||
Body Plating Gold Plated | ||
Termination Type Cable | ||
Maximum Operating Temperature 155°C | ||
Contact Gender Male | ||
Series 19S144 | ||
Standards/Approvals MIL-STD-202, RoHS, MIL-STD-348, IEC 61760-1 | ||
Contact Material Brass Aurodur | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight plug pcb catchers mit provides at least 1000 mating cycles with center contact captivation greater than or equal to 7 n. Engagement force is maximum 9 n and disengagement force is minimum 2.2 n.
Test voltage 500 V rms
Working voltage 335 V rms
Related links
- Rosenberger 19S14H Series Cable Male TNC Straight Body Cable
- Rosenberger 17S144 Series Cable Male TNC Straight Body Cable
- Rosenberger 59S101 Series Cable Male TNC Straight Body Cable
- Rosenberger 119S144 Series Cable Male TNC Straight Body Cable
- Rosenberger 19S161 Series Cable Male TNC Straight Body Cable
- Rosenberger 53S10A Series Cable Male TNC Straight Body Cable
- Rosenberger 56S107 Series Cable Male TNC Straight Body Cable
- Rosenberger 71S102 Series Cable Male TNC Straight Body Cable

