Rosenberger 59S101 Series RF Connector Cable Male TNC, 50 Ω, Straight Body Cable
- RS Stock No.:
- 649-950
- Mfr. Part No.:
- 59S101-40ML5
- Brand:
- Rosenberger
Subtotal (1 tape of 1000 units)*
£4,076.27
(exc. VAT)
£4,891.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £4,076.27 | £4.076 |
*price indicative
- RS Stock No.:
- 649-950
- Mfr. Part No.:
- 59S101-40ML5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | RF Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Cable | |
| Contact Gender | Male | |
| Series | 59S101 | |
| Standards/Approvals | CECC 22130, IEC 60169-10, IEC 61760-1, MIL-PRF-39012, MIL-STD-202, RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type RF Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Type Cable | ||
Contact Gender Male | ||
Series 59S101 | ||
Standards/Approvals CECC 22130, IEC 60169-10, IEC 61760-1, MIL-PRF-39012, MIL-STD-202, RoHS | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight plug PCB provides mating cycles of at least 500 axial center contact captivation of at least 10 N engagement force maximum 63 N and disengagement force ranging from 8 N minimum to 63 N maximum.
Impedance 50 ohm
Frequency DC to 4 GHz
Related links
- Rosenberger 19S161 Series RF Connector Cable Male TNC Straight Body Cable
- Rosenberger 19S14H Series RF Connector Cable Male TNC Straight Body Cable
- Rosenberger 19S144 Series RF Connector Cable Male TNC Straight Body Cable
- Rosenberger 17S144 Series RF Connector Cable Male TNC Straight Body Cable
- Rosenberger 119S144 Series RF Connector Cable Male TNC Straight Body Cable
- Rosenberger 56S107 Series RF Connector Cable Male TNC Straight Body Cable
- Rosenberger 53S10A Series RF Connector Cable Male TNC Straight Body Cable
- Rosenberger 71S102 Series RF Connector Cable Male TNC Straight Body Cable

