Rosenberger 17S144 Series Cable Male TNC, 50 Ω, Straight Body Cable

Subtotal (1 bag of 500 units)*

£3,026.69

(exc. VAT)

£3,632.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£3,026.69£6.053

*price indicative

RS Stock No.:
649-938
Mfr. Part No.:
17S144-40ML5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Coaxial Connector Type

TNC

Product Type

RF Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Operating Frequency

6GHz

Minimum Operating Temperature

65°C

Maximum Operating Temperature

155°C

Termination Type

Cable

Series

17S144

Contact Gender

Male

Contact Material

Brass Aurodur

Standards/Approvals

IEC 61760-1, MIL-STD-202, MIL-STD-348A, RoHS

Contact Plating

Gold Plated

COO (Country of Origin):
HU
The Rosenberger Straight plug pcb catchers mit provides at least 1000 mating cycles with center contact captivation of at least 7 n engagement force is maximum 9 n and disengagement force is minimum 2.2 n.

Test voltage 500 V rms

Working voltage 335 V rms

Contact Current 1.2A DC maximum

Related links