Rosenberger 19S161 Series RF Connector Cable Male TNC, 50 Ω, Straight Body Cable

Subtotal (1 bag of 200 units)*

£1,947.26

(exc. VAT)

£2,336.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,947.26£9.736

*price indicative

RS Stock No.:
649-952
Mfr. Part No.:
19S161-40ML5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Coaxial Connector Type

TNC

Product Type

RF Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Operating Frequency

26.5GHz

Minimum Operating Temperature

65°C

Maximum Operating Temperature

155°C

Termination Type

Cable

Contact Gender

Male

Series

19S161

Standards/Approvals

RoHS, MIL-STD-348

Contact Material

Brass

Contact Plating

Gold Plated

COO (Country of Origin):
HU
The Rosenberger Straight plug PCB full detent provides mating cycles of at least 100 center contact captivation of at least 7 N engagement force full detent maximum 68 N and disengagement force full detent minimum 22 N.

Impedance 50 ohm

Frequency DC to 26.5 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy