TE Connectivity 13376 Series, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 box of 80 units)*

£177.30

(exc. VAT)

£212.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£177.30£2.216

*price indicative

RS Stock No.:
471-744
Mfr. Part No.:
1-1337613-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

TNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

13376

COO (Country of Origin):
CN
The TE Connectivity TNC Straight Plug Connector is designed for high-performance applications within RF connectivity. This robust connector features a nickel-plated brass body, ensuring durability and resistance against corrosion while maintaining exceptional conductivity. Its engineering accommodates a wide range of compatible RF cable types, making it a versatile choice for various installation requirements. With a straight orientation and a convenient crimp termination method, this connector promotes user-friendly installation without compromising on performance. Ideal for both professional and industrial settings, it is engineered to handle operating frequencies of up to 11 GHz, making it suitable for demanding applications that require reliability and precision.

Threaded coupling mechanism ensures secure connections
Low halogen materials contribute to a safer environment
Sealable design offers protection against contaminants
Straight orientation aids in straightforward routing
Compatible with an extensive range of RF cables for flexibility
Mechanical contact captivations enhance durability during use
Brass contact materials ensure optimal conductivity and longevity
Suitable for box packaging that simplifies storage and distribution
Meets EU RoHS and ELV directives for regulatory compliance

Related links