TE Connectivity 14784 Series, Plug Cable Mount N Connector, Solder Termination, Straight Body
- RS Stock No.:
- 508-401
- Mfr. Part No.:
- 1-1478421-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£161.48
(exc. VAT)
£193.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.48 | £10.765 |
*price indicative
- RS Stock No.:
- 508-401
- Mfr. Part No.:
- 1-1478421-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | N Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 14784 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type N Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 14784 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced coaxial connector designed to deliver superior performance in various RF applications. It is crafted with precision and provides remarkable impedance stability, making it ideal for professional use in telecommunications and broadcasting. This connector features a solder and clamp termination method, ensuring a secure connection that minimizes signal loss. Integrated with brass components and a silver plating, it not only offers exceptional conductivity but also enhances durability, resisting corrosion and wear over time. Its straight cable connector orientation simplifies installation in tight spaces, allowing users to streamline their setup efficiently.
Optimised for seamless integration with Raychem and RG cable types
Constructed with low halogen materials promoting environmental safety
Designed with a threaded coupling mechanism for secure mating
Features a silicone rubber gasket for enhanced sealing capabilities
Supports operating frequencies up to 11 GHz ensuring high performance
Compact dimensions make it suitable for various compact applications
Incorporates captivated contacts for reliable connectivity
Commercial grade materials ensure consistent and robust performance
Offers a packaging quantity of 50 ideal for bulk purchasing
Constructed with low halogen materials promoting environmental safety
Designed with a threaded coupling mechanism for secure mating
Features a silicone rubber gasket for enhanced sealing capabilities
Supports operating frequencies up to 11 GHz ensuring high performance
Compact dimensions make it suitable for various compact applications
Incorporates captivated contacts for reliable connectivity
Commercial grade materials ensure consistent and robust performance
Offers a packaging quantity of 50 ideal for bulk purchasing
Related links
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity RG 405 Semi-Rigid Series Solder Termination, Straight Body
- TE Connectivity 13374 Series 50Ω Straight Body

