TE Connectivity RG 405 Semi-Rigid Series, Jack Panel Mount N Connector, Solder Termination, Straight Body

Subtotal (1 box of 2 units)*

£164.65

(exc. VAT)

£197.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£164.65£82.325

*price indicative

RS Stock No.:
474-125
Mfr. Part No.:
1057178-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Series

RG 405 Semi-Rigid

COO (Country of Origin):
MX
The TE Connectivity Coax connector is designed for robust performance in demanding environments. Engineered with a N Type RF interface, it provides reliable connectivity for a variety of applications, ensuring optimal signal integrity. The straight cable orientation and sturdy stainless steel body material enhance durability, making it suitable for both commercial and industrial use. With a threaded coupling mechanism and single coaxial contact, this connector ensures a secure and efficient connection with RG 405 semi-rigid cables. Its gold-plated contacts further improve conductivity and resistance to corrosion, promising longevity and consistent performance in high-frequency applications. This product is an ideal choice for engineers and technicians who require reliable and high-quality connectors for their RF systems.

Offers a reliable N Type RF interface for secure connections
Constructed from stainless steel for enhanced durability and resistance
Includes gold plating to improve conductivity and prevent corrosion
Designed for use with RG 405 semi rigid cables ensuring compatibility
Features a threaded coupling mechanism for a secure fit
Single coaxial contact configuration simplifies installation
Straight orientation allows for easy integration into existing setups
Meets commercial grade standards for quality and reliability

Related links