TE Connectivity RG 316 Series, Jack Panel Mount OSP Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 unit)*

£165.18

(exc. VAT)

£198.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.18

*price indicative

RS Stock No.:
471-861
Mfr. Part No.:
1059887-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

OSP Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

RG 316

COO (Country of Origin):
MX
The TE Connectivity Precision-engineered RF connector exemplifies reliable performance and seamless integration for high-frequency applications. Designed with a straight cable orientation, it utilises a stainless steel body with a passivated finish, ensuring durability and resistance to corrosion. The jack-style connector is ideal for compatibility with RG 316 RF cable, facilitating optimal signal integrity across a wide operating frequency range. With its easy push-on coupling mechanism and rear mount panel attachment style, this connector offers straightforward installation for users in demanding environments.

Engineered for superior signal transmission with an impedance of 50 Ohm
Boasts a robust floating flange feature for enhanced mounting stability
Utilises a reliable crimp termination method for secure connections
Features an epoxy captivator mechanism for secure RF contact retention
Constructed to withstand frequencies up to 22 GHz ensuring high performance
Low halogen content demonstrates compliance with environmental standards
Manufactured with TFE fluorocarbon dielectric material for effective insulation

Related links