TE Connectivity 10621 Series, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 471-866
- Mfr. Part No.:
- 1062177-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£175.32
(exc. VAT)
£210.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.32 | £43.83 |
*price indicative
- RS Stock No.:
- 471-866
- Mfr. Part No.:
- 1062177-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10621 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10621 | ||
- COO (Country of Origin):
- US
The TE Connectivity OSM Bulkhead Feedthrough Cable Jack Solder Attachment is engineered for superior connectivity and reliability, making it a vital component for a variety of electrical applications. This product boasts a robust design that accommodates efficient wiring solutions, streamlining installation and enhancing operational functionality. With its precision engineering, it not only meets but frequently exceeds industry standards, ensuring optimal performance in demanding environments. This feedthrough cable jack is perfectly suited for applications requiring durable and secure connectivity, allowing users to achieve consistent electrical performance with minimal maintenance. Its engineering design also accounts for factors such as compliance with international directives, reflecting the manufacturers commitment to safety and environmental sustainability.
Engineered for reliability in electrical applications
Facilitates efficient wiring solutions for simplified installation
Exceeds industry performance standards for optimal functionality
Designed for durability to withstand demanding environments
Ensures compliance with international safety and environmental directives
Offers a secure connection to enhance electrical performance
Minimal maintenance requirements due to superior design
Perfect for professionals seeking high performance connectivity
Facilitates efficient wiring solutions for simplified installation
Exceeds industry performance standards for optimal functionality
Designed for durability to withstand demanding environments
Ensures compliance with international safety and environmental directives
Offers a secure connection to enhance electrical performance
Minimal maintenance requirements due to superior design
Perfect for professionals seeking high performance connectivity
Related links
- TE Connectivity 10526 Series 50Ω Straight Body
- TE Connectivity 10532 Series Threaded Termination, Straight Body
- TE Connectivity 10509 Series 50Ω Straight Body
- TE Connectivity 10526 Series 50Ω Straight Body
- TE Connectivity 10525 Series 50Ω Straight Body
- TE Connectivity 2006 5012 00 Series 50Ω Straight Body
- TE Connectivity RD 316 Series Crimp Termination, Straight Body
- TE Connectivity 10519 Series Solder Termination, Straight Body

