TE Connectivity 10532 Series, Jack Panel Mount SMA Connector, Threaded Termination, Straight Body
- RS Stock No.:
- 474-116
- Mfr. Part No.:
- 1053221-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£150.65
(exc. VAT)
£180.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.65 | £12.554 |
*price indicative
- RS Stock No.:
- 474-116
- Mfr. Part No.:
- 1053221-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Termination Method | Threaded | |
| Body Orientation | Straight | |
| Series | 10532 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Threaded | ||
Body Orientation Straight | ||
Series 10532 | ||
- COO (Country of Origin):
- MX
The TE Connectivity RF Connector Jack represents the pinnacle of connectivity solutions, engineered specifically for high-frequency applications up to 18 GHz. Made with a robust stainless steel body and a gold-plated finish, it ensures not only durability but also excellent signal integrity. This connector is designed for seamless integration into cable-to-panel systems, providing reliable performance in various environments. With its easy rear-mount panel attachment style and a threaded coupling mechanism, it guarantees secure connections and ease of installation. Whether for use in telecommunications, aerospace, or industrial applications, this connector meets rigorous standards while maintaining optimal efficiency and reliability.
Designed for high-frequency performance, making it ideal for advanced RF communications
Constructed from stainless steel to enhance durability and resistance to environmental factors
Features a gold-plated design that improves conductivity and reduces the risk of corrosion
Utilizes captivated contacts for improved stability and easier maintenance
Threaded coupling mechanism ensures secure connection, minimizing signal loss
Straight cable orientation simplifies integration into existing systems with limited space
Low bromine and chlorine content for safer disposal options
Pin-in-Paste capability allows for versatile soldering methods tailored to various requirements
Constructed from stainless steel to enhance durability and resistance to environmental factors
Features a gold-plated design that improves conductivity and reduces the risk of corrosion
Utilizes captivated contacts for improved stability and easier maintenance
Threaded coupling mechanism ensures secure connection, minimizing signal loss
Straight cable orientation simplifies integration into existing systems with limited space
Low bromine and chlorine content for safer disposal options
Pin-in-Paste capability allows for versatile soldering methods tailored to various requirements
Related links
- TE Connectivity 2058 5328 02 Series 50Ω Straight Body
- TE Connectivity 10519 Series Solder Termination, Straight Body
- TE Connectivity 10520 Series Crimp Termination, Straight Body
- TE Connectivity RD 316 Series Crimp Termination, Straight Body
- TE Connectivity 2052 1200 02 Series Solder Termination, Straight Body
- TE Connectivity 2052 3356 02 Series Cable Termination, Straight Body
- TE Connectivity 10528 Series Solder Cup Termination, Straight Body
- TE Connectivity 10509 Series 50Ω Straight Body

