TE Connectivity 10509 Series, Jack Panel Mount SMA Connector, 50Ω, Clamp Termination, Straight Body

Subtotal (1 unit)*

£158.38

(exc. VAT)

£190.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.38

*price indicative

RS Stock No.:
480-221
Mfr. Part No.:
1050999-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Series

10509

COO (Country of Origin):
MX
The TE Connectivity RF Connector Assembly offers unparalleled performance and versatility, specifically designed for seamless integration in high-frequency applications. With a robust stainless steel body and gold plating, it ensures excellent conductivity and durability. This connector’s intelligent design supports cable-to-panel connections with ease, making it ideal for environments where reliability is paramount. Its compact size and straight orientation facilitate straightforward installation and maintenance, whilst its compatibility with RG 195 cable type ensures a wide range of applications. Whether used in telecommunications or broadcasting, this connector is engineered to perform consistently under demanding conditions, embodying both quality and precision.

Exceptional performance suited for high frequency applications
Constructed from premium stainless steel for enhanced durability
Gold plating ensures superior conductivity and resistance to corrosion
Efficient cable to panel connection design simplifies installation
Mechanical coupling mechanism provides secure and reliable attachment
Designed to excel in demanding environments maintaining high performance

Related links