TE Connectivity 10519 Series, Jack Panel Mount SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 508-283
- Mfr. Part No.:
- 1051942-1
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£171.68
(exc. VAT)
£206.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £171.68 | £34.336 |
*price indicative
- RS Stock No.:
- 508-283
- Mfr. Part No.:
- 1051942-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10519 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10519 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA female cable jack is expertly crafted, ensuring reliable connections in high-frequency applications. Designed with precision, this connector features a straight orientation and is perfect for system integrations requiring exceptional performance in demanding environments. Its robust stainless-steel body coupled with gold plating ensures durability and resistance against corrosion, making it ideal for prolonged use. The compatibility with various RF cable types guarantees versatility, while a mechanical attachment method enhances reliability during operation. To top it off, its sleek design does not compromise on ease of installation, allowing users to quickly integrate it into their systems without complications.
Engineered for efficient signal transmission at operating frequencies up to 12 GHz
Manufactured with a copper ferrule for enhanced conductivity
Utilises a threaded coupling mechanism for secure connections
Packaged conveniently for easy handling and storage
Compliant with European directives for environment friendly operation
Designed to accommodate panel mounting ensuring flexibility in different setups
Manufactured with a copper ferrule for enhanced conductivity
Utilises a threaded coupling mechanism for secure connections
Packaged conveniently for easy handling and storage
Compliant with European directives for environment friendly operation
Designed to accommodate panel mounting ensuring flexibility in different setups
Related links
- TE Connectivity 10519 Series Clamp Termination, Straight Body
- TE Connectivity 10528 Series Solder Cup Termination, Straight Body
- TE Connectivity 2052 1200 02 Series Solder Termination, Straight Body
- Rosenberger 29K102 Series Solder Termination, Straight Body
- Rosenberger 53K465 Series Solder Termination, Straight Body
- Rosenberger 32K401 Series Solder Termination, Straight Body
- Rosenberger 32K141 Series Solder Termination, Straight Body
- Rosenberger 29K101 Series Solder Termination, Straight Body

