Rosenberger 29K101 Series, Jack Panel Mount SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 649-969
- Mfr. Part No.:
- 29K101-40ML5
- Brand:
- Rosenberger
Subtotal (1 bag of 300 units)*
£1,303.68
(exc. VAT)
£1,564.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,303.68 | £4.346 |
*price indicative
- RS Stock No.:
- 649-969
- Mfr. Part No.:
- 29K101-40ML5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 29K101 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 29K101 | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight jack PCB provides mating cycles of at least 500, center contact captivation of at least 10 N, engagement force up to 25 N, and disengagement force from 8 N minimum to 20 N maximum.
Impedance 50 ohm
Frequency DC to 6 GHz
Frequency DC to 6 GHz
Related links
- Rosenberger 32K141 Series Solder Termination, Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Rosenberger 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Rosenberger 29K102 Series Solder Termination, Straight Body
- Rosenberger 32K401 Series Solder Termination, Straight Body
- Rosenberger 02K722 Series Solder Termination, Straight Body

