Rosenberger 32K141 Series, Jack Panel Mount SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 649-937
- Mfr. Part No.:
- 32K141-40ML5
- Brand:
- Rosenberger
Subtotal (1 bag of 200 units)*
£3,032.40
(exc. VAT)
£3,638.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £3,032.40 | £15.162 |
*price indicative
- RS Stock No.:
- 649-937
- Mfr. Part No.:
- 32K141-40ML5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 32K141 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 32K141 | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight jack pcb provides a minimum of 100 mating cycles with axial center contact captivation of at least 20 n and radial captivation of at least 1 ncm coupling test torque is maximum 0.6 nm and recommended torque is 0.5 nm.
Impedance 50 ohm
Frequency DC to 12.4 GHz
Frequency DC to 12.4 GHz
Related links
- Rosenberger 29K101 Series Solder Termination, Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Rosenberger 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Rosenberger 29K102 Series Solder Termination, Straight Body
- Rosenberger 53K465 Series Solder Termination, Straight Body
- Rosenberger 32K401 Series Solder Termination, Straight Body

