Rosenberger 53K465 Series, Jack Panel Mount SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 649-965
- Mfr. Part No.:
- 53K465-500N5
- Brand:
- Rosenberger
Subtotal (1 bag of 100 units)*
£1,792.79
(exc. VAT)
£2,151.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,792.79 | £17.928 |
*price indicative
- RS Stock No.:
- 649-965
- Mfr. Part No.:
- 53K465-500N5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 53K465 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 53K465 | ||
- COO (Country of Origin):
- HU
The Rosenberger Panel jack provides a minimum of 500 mating cycles axial center contact captivation of at least 28 N radial captivation of at least 3 Ncm coupling test torque maximum 1.7 Nm and recommended torque ranging from 0.7 Nm to 1.1 Nm.
Impedance 50 ohm
Frequency DC to 11 GHz
Frequency DC to 11 GHz
Related links
- Rosenberger 53K413 Series Solder Termination, Straight Body
- Rosenberger 29K102 Series Solder Termination, Straight Body
- Rosenberger 32K401 Series Solder Termination, Straight Body
- Rosenberger 32K141 Series Solder Termination, Straight Body
- Rosenberger 29K101 Series Solder Termination, Straight Body
- Rosenberger 02K722 Series Solder Termination, Straight Body
- Rosenberger 32K407 Series Solder Termination, Straight Body
- TE Connectivity 10519 Series Solder Termination, Straight Body

